FOCMR50-002M-LCLC-BL vs FM2SX77P3602MLF feature comparison

FOCMR50-002M-LCLC-BL Black Box Corporation

Buy Now Datasheet

FM2SX77P3602MLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BLACK BOX NETWORK SERVICES UK LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
Additional Feature STANDARDS: IEC 60793-2-10, ISO/IEC 11801
Approvals IEC; ISO/IEC; TIA/EIA UL
Connector Side1 LC LC
Connector Side2 LC LC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Jacket Material POLYVINYL CHLORIDE
Length 2 mm 2 mm
MIL Conformance NO
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -60 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 1
Rohs Code Yes

Compare FOCMR50-002M-LCLC-BL with alternatives

Compare FM2SX77P3602MLF with alternatives