FOCMR10-020M-SCLC-BR vs FM3DR27U1320MLF feature comparison

FOCMR10-020M-SCLC-BR Black Box Corporation

Buy Now Datasheet

FM3DR27U1320MLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BLACK BOX NETWORK SERVICES UK LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Additional Feature STANDARD: ISO/IEC 11801
Approvals ISO/IEC; TIA
Connector Side1 SC SC
Connector Side2 LC LC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Jacket Material POLYVINYL CHLORIDE
Length 20 mm 20 mm
MIL Conformance NO
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -60 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 1
Rohs Code Yes

Compare FOCMR10-020M-SCLC-BR with alternatives

Compare FM3DR27U1320MLF with alternatives