FOCMR10-008M-LCLC-WH vs FOCMR10-008M-LCLC-VT feature comparison

FOCMR10-008M-LCLC-WH Black Box Corporation

Buy Now Datasheet

FOCMR10-008M-LCLC-VT Black Box Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BLACK BOX NETWORK SERVICES UK LTD BLACK BOX NETWORK SERVICES UK LTD
Reach Compliance Code compliant compliant
Additional Feature STANDARD: ISO/IEC 11801 STANDARD: ISO/IEC 11801
Approvals ISO/IEC; TIA ISO/IEC; TIA
Connector Side1 LC LC
Connector Side2 LC LC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Jacket Material POLYVINYL CHLORIDE POLYVINYL CHLORIDE
Length 8 mm 8 mm
MIL Conformance NO NO
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -60 °C -60 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 1

Compare FOCMR10-008M-LCLC-WH with alternatives

Compare FOCMR10-008M-LCLC-VT with alternatives