FOCMR10-008M-LCLC-VT Black Box CorporationBuy Now Datasheet |
FOCMR10-008M-LCLC-GN Black Box CorporationBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | BLACK BOX NETWORK SERVICES UK LTD |
Reach Compliance Code | compliant | compliant |
Additional Feature | STANDARD: ISO/IEC 11801 | STANDARD: ISO/IEC 11801 |
Approvals | ISO/IEC; TIA | ISO/IEC; TIA |
Connector Side1 | LC | LC |
Connector Side2 | LC | LC |
Connector Support Type | CABLE ASSEMBLY | CABLE ASSEMBLY |
Jacket Material | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE |
Length | 8 mm | 8 mm |
MIL Conformance | NO | NO |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -60 °C | -60 °C |
Shielding | NO | NO |
Wire and Cable Name | COMMUNICATION CABLE | COMMUNICATION CABLE |
Base Number Matches | 1 | 1 |