FOCMPSM-002M-LCLC-YL vs FS2SX77A4502MLF feature comparison

FOCMPSM-002M-LCLC-YL Black Box Corporation

Buy Now Datasheet

FS2SX77A4502MLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BLACK BOX NETWORK SERVICES UK LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Additional Feature STANDARD: IEC 60793-2-50
Approvals IEC; TIA/EIA UL
Connector Side1 LC LC
Connector Side2 LC LC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Jacket Material PLENUM
Length 2 mm 2 mm
MIL Conformance NO
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -60 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 2
Rohs Code Yes

Compare FOCMPSM-002M-LCLC-YL with alternatives

Compare FS2SX77A4502MLF with alternatives