FOCMP50-003M-SCLC-YL vs FM2DF27U5403MLF feature comparison

FOCMP50-003M-SCLC-YL Black Box Corporation

Buy Now Datasheet

FM2DF27U5403MLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BLACK BOX NETWORK SERVICES UK LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Additional Feature STANDARDS: IEC 60793-2-10, ISO/IEC 11801
Approvals IEC; ISO/IEC; TIA/EIA
Connector Side1 SC SC
Connector Side2 LC LC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Jacket Material PLENUM
Length 3 mm 3 mm
MIL Conformance NO
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -60 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 2
Rohs Code Yes

Compare FOCMP50-003M-SCLC-YL with alternatives

Compare FM2DF27U5403MLF with alternatives