FOCMP10-020M-STLC-WH vs FM3DZ47U3120MLF feature comparison

FOCMP10-020M-STLC-WH Black Box Corporation

Buy Now Datasheet

FM3DZ47U3120MLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BLACK BOX NETWORK SERVICES UK LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Additional Feature STANDARD: ISO/IEC 11801
Approvals ISO/IEC; TIA
Connector Side1 ST ST
Connector Side2 LC LC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Jacket Material PLENUM POLYVINYL CHLORIDE
Length 20 mm 20 mm
MIL Conformance NO
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -60 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 2
Rohs Code Yes

Compare FOCMP10-020M-STLC-WH with alternatives

Compare FM3DZ47U3120MLF with alternatives