FOCMP10-008M-STST-YL vs FOCMP10-008M-STST-BK feature comparison

FOCMP10-008M-STST-YL Black Box Corporation

Buy Now Datasheet

FOCMP10-008M-STST-BK Black Box Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BLACK BOX NETWORK SERVICES UK LTD BLACK BOX NETWORK SERVICES UK LTD
Reach Compliance Code compliant compliant
Additional Feature STANDARD: ISO/IEC 11801 STANDARD: ISO/IEC 11801
Approvals ISO/IEC; TIA ISO/IEC; TIA
Connector Side1 ST ST
Connector Side2 ST ST
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Jacket Material PLENUM PLENUM
Length 8 mm 8 mm
MIL Conformance NO NO
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -60 °C -60 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 1

Compare FOCMP10-008M-STST-YL with alternatives

Compare FOCMP10-008M-STST-BK with alternatives