FOCMP10-001M-STST-AQ vs FM3DR44U5401MLF feature comparison

FOCMP10-001M-STST-AQ Black Box Corporation

Buy Now Datasheet

FM3DR44U5401MLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BLACK BOX NETWORK SERVICES UK LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: ISO/IEC 11801
Approvals ISO/IEC; TIA
Connector Side1 ST ST
Connector Side2 ST ST
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Jacket Material PLENUM
Length 1 mm 1 mm
MIL Conformance NO
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -60 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 2
Rohs Code Yes

Compare FOCMP10-001M-STST-AQ with alternatives

Compare FM3DR44U5401MLF with alternatives