FO96RA
vs
DIN-96RSB-SR1-TR
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SOLID ELECTRIC INC
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.417 inch
|
0.417 inch
|
Body Depth |
0.692 inch
|
0.701 inch
|
Body Length |
3.696 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
BERYLLIUM COPPER
|
Contact Resistance |
30 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
YES
|
YES
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYETHYLENE
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .099-.111
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Name of Rows Loaded |
A,B,C
|
A,C
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
3
|
3
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-50 °C
|
-65 °C
|
Polarization Key |
SHRD ENDS
|
|
Rated Current (Signal) |
2 A
|
1 A
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Length |
0.114 inch
|
0.125 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
96
|
96
|
Base Number Matches |
1
|
2
|
Contact Finish Termination |
|
GOLD
|
Durability |
|
400 Cycles
|
Insulator Color |
|
GRAY
|
Mating Contact Pitch |
|
0.1 inch
|
Number Of PCB Rows |
|
3
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Plating Thickness |
|
FLASH inch
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare FO96RA with alternatives
Compare DIN-96RSB-SR1-TR with alternatives