FO96RA vs 2547S280026 feature comparison

FO96RA Solid Electric Inc

Buy Now Datasheet

2547S280026 Leoco USA Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SOLID ELECTRIC INC LEOCO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.417 inch 0.28 inch
Body Depth 0.692 inch 0.571 inch
Body Length 3.696 inch 2.8 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Resistance 30 mΩ 10 mΩ
Contact Style SQ PIN-SKT BELLOWED TYPE
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V 1500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYAMIDE
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .099-.111 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Name of Rows Loaded A,B,C
Number Of Connectors ONE ONE
Number of Rows Loaded 3 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -50 °C -40 °C
Polarization Key SHRD ENDS POLARIZED HOUSING
Rated Current (Signal) 2 A 7 A
Reference Standard UL UL
Terminal Length 0.114 inch
Termination Type SOLDER CRIMP
Total Number of Contacts 96 28
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Contact Design PREASSEM CONN
Contact Pattern RECTANGULAR
Insulator Color WHITE
Mating Contact Pitch 0.1 inch
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG

Compare FO96RA with alternatives

Compare 2547S280026 with alternatives