FO7HSCDM40.0-T1 vs CAMC7LT-A7BR-040.0000NC feature comparison

FO7HSCDM40.0-T1 Abracon Corporation

Buy Now Datasheet

CAMC7LT-A7BR-040.0000NC Cardinal Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC CARDINAL COMPONENTS INC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION TUBE
Fall Time-Max 6 ns 2.4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 2 mA
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.5mm x 5.2mm x 1.5mm 7.0mm x 5.0mm x 1.7mm
Rise Time-Max 6 ns 2.4 ns
Supply Current-Max 20 mA
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL
Base Number Matches 2 1
Pbfree Code Yes

Compare FO7HSCDM40.0-T1 with alternatives

Compare CAMC7LT-A7BR-040.0000NC with alternatives