FO7HSCBM8.0-T1 vs CA70C0803ILT feature comparison

FO7HSCBM8.0-T1 Fox Electronics

Buy Now Datasheet

CA70C0803ILT CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FOX ELECTRONICS CTS CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 6 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Package Equivalence Code DILCC4,.2,200 DILCC4,.2,200
Physical Dimension 7.5mm x 5.2mm x 1.5mm 7.0mm x 5.0mm x 1.4mm
Rise Time-Max 6 ns 10 ns
Supply Current-Max 15 mA 40 mA
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 1
Factory Lead Time 8 Weeks
Output Low Current-Max 8 mA
Package Body Material CERAMIC
Screening Level AEC-Q200
Technology HCMOS

Compare CA70C0803ILT with alternatives