FO7HSCBM8.0-BULK vs FO3HSCBM8.0-T1 feature comparison

FO7HSCBM8.0-BULK Abracon Corporation

Buy Now Datasheet

FO3HSCBM8.0-T1 Fox Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ABRACON LLC FOX ELECTRONICS
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Package Equivalence Code DILCC4,.2,200 LCC4,.1X.12,83/65
Physical Dimension 7.5mm x 5.2mm x 1.5mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 6 ns 6 ns
Supply Current-Max 15 mA 7 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare FO7HSCBM8.0-BULK with alternatives