FO3HSKBM100.0-T2 vs FO7HSKBM100.0-T1 feature comparison

FO3HSKBM100.0-T2 Abracon Corporation

Buy Now Datasheet

FO7HSKBM100.0-T1 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION
Fall Time-Max 3.5 ns 3.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 1.2mm 7.5mm x 5.2mm x 1.5mm
Rise Time-Max 3.5 ns 3.5 ns
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Base Number Matches 1 1
Output Low Current-Max 2 mA
Package Equivalence Code DILCC4,.2,200
Supply Current-Max 15 mA

Compare FO3HSKBM100.0-T2 with alternatives

Compare FO7HSKBM100.0-T1 with alternatives