FO3HSHBE25.0-T1 vs CA25C2503INR feature comparison

FO3HSHBE25.0-T1 Abracon Corporation

Buy Now Datasheet

CA25C2503INR CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC CTS CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Fall Time-Max 6 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Package Equivalence Code LCC4,.09X.12,83/65 LCC4,.07X.09,64/48
Physical Dimension 3.2mm x 2.5mm x 1.2mm 2.5mm x 2.0mm x 1.0mm
Rise Time-Max 6 ns 7 ns
Supply Current-Max 9 mA 20 mA
Supply Voltage-Max 2.625 V 2.665 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology HCMOS
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Base Number Matches 2 1
Factory Lead Time 8 Weeks
Output Low Current-Max 4 mA
Package Body Material CERAMIC
Screening Level AEC-Q200

Compare FO3HSHBE25.0-T1 with alternatives

Compare CA25C2503INR with alternatives