FO3HSCBM27.12-T1 vs FO2HSBBM27.12-T1 feature comparison

FO3HSCBM27.12-T1 Abracon Corporation

Buy Now Datasheet

FO2HSBBM27.12-T1 Fox Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ABRACON LLC FOX ELECTRONICS
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION
Fall Time-Max 6 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 27.12 MHz 27.12 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 1.2mm 2.5mm x 2mm x 1mm
Rise Time-Max 6 ns 10 ns
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 36 Weeks
Package Equivalence Code LCC4,.08X.1,64/48
Supply Current-Max 13 mA

Compare FO3HSCBM27.12-T1 with alternatives