FO3HSCBE24.0-BULK vs CA32C2403GLT feature comparison

FO3HSCBE24.0-BULK Abracon Corporation

Buy Now Datasheet

CA32C2403GLT CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC CTS CORP
Package Description SMD, 4 PIN LCC4,.1X.13,83/65
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION
Fall Time-Max 6 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 1.2mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 6 ns 7 ns
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 1
Output Low Current-Max 8 mA
Package Body Material CERAMIC
Package Equivalence Code LCC4,.1X.12,83/65
Screening Level AEC-Q200
Supply Current-Max 40 mA
Technology HCMOS

Compare FO3HSCBE24.0-BULK with alternatives

Compare CA32C2403GLT with alternatives