FO3HSCAE1.8432-T1
vs
FO7HSCAM1.8432-T2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION
Fall Time-Max
6 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
1.8432 MHz
1.8432 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Package Equivalence Code
LCC4,.1X.12,83/65
DILCC4,.2,200
Physical Dimension
3.2mm x 2.5mm x 1.2mm
7.5mm x 5.2mm x 1.5mm
Rise Time-Max
6 ns
6 ns
Supply Current-Max
7 mA
15 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Base Number Matches
1
2
Output Low Current-Max
2 mA
Compare FO3HSCAE1.8432-T1 with alternatives
Compare FO7HSCAM1.8432-T2 with alternatives