FO2HSKBM26.0-T3
vs
CA25C2603GMR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
10 ns
|
7 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
26 MHz
|
26 MHz
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Package Equivalence Code |
LCC4,.08X.1,64/48
|
LCC4,.07X.09,64/48
|
Physical Dimension |
2.5mm x 2mm x 1mm
|
2.5mm x 2.0mm x 1.0mm
|
Rise Time-Max |
10 ns
|
7 ns
|
Supply Current-Max |
4 mA
|
15 mA
|
Supply Voltage-Max |
1.89 V
|
1.89 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Base Number Matches |
2
|
1
|
Output Low Current-Max |
|
4 mA
|
Package Body Material |
|
CERAMIC
|
Screening Level |
|
AEC-Q200
|
|
|
|
Compare FO2HSKBM26.0-T3 with alternatives
Compare CA25C2603GMR with alternatives