FO2HSBBM48.0-T1 vs CA25C4803ILT feature comparison

FO2HSBBM48.0-T1 Abracon Corporation

Buy Now Datasheet

CA25C4803ILT CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC CTS CORP
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 10 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 48 MHz 48 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Package Equivalence Code LCC4,.08X.1,64/48
Physical Dimension 2.5mm x 2mm x 1mm 2.5mm x 2.0mm x 1.0mm
Rise Time-Max 10 ns 7 ns
Supply Current-Max 19 mA 20 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Base Number Matches 2 1
Output Low Current-Max 8 mA
Package Body Material CERAMIC
Screening Level AEC-Q200
Technology HCMOS

Compare FO2HSBBM48.0-T1 with alternatives

Compare CA25C4803ILT with alternatives