FO2HSBBF8.0-T3 vs CA25C0803GLT feature comparison

FO2HSBBF8.0-T3 Fox Electronics

Buy Now Datasheet

CA25C0803GLT CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FOX ELECTRONICS CTS CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 10 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Package Equivalence Code LCC4,.08X.1,64/48
Physical Dimension 2.5mm x 2mm x 1mm 2.5mm x 2.0mm x 1.0mm
Rise Time-Max 10 ns 7 ns
Supply Current-Max 7 mA 20 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Base Number Matches 2 1
Output Low Current-Max 8 mA
Package Body Material CERAMIC
Screening Level AEC-Q200
Technology HCMOS

Compare CA25C0803GLT with alternatives