FO2HACAI25.0-T1
vs
CA25C2502PLR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
5 ns
|
7 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Output Low Current-Max |
2 mA
|
8 mA
|
Package Equivalence Code |
LCC4,.08X.1,63/48
|
LCC4,.07X.09,64/48
|
Physical Dimension |
2.5mm x 2.0mm x 1.0mm
|
2.5mm x 2.0mm x 1.0mm
|
Rise Time-Max |
5 ns
|
7 ns
|
Screening Level |
AEC-Q200; TF-16949
|
AEC-Q200
|
Supply Current-Max |
12 mA
|
20 mA
|
Supply Voltage-Max |
3.63 V
|
3.465 V
|
Supply Voltage-Min |
2.97 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Base Number Matches |
2
|
1
|
Package Body Material |
|
CERAMIC
|
|
|
|
Compare FO2HACAI25.0-T1 with alternatives
Compare CA25C2502PLR with alternatives