FO1HSLBM30.0-T1 vs CA20C3003GMT feature comparison

FO1HSLBM30.0-T1 Abracon Corporation

Buy Now Datasheet

CA20C3003GMT CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC CTS CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 10 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 30 MHz 30 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 1.2mm 2.0mm x 1.6mm x 0.8mm
Rise Time-Max 10 ns 7 ns
Supply Voltage-Max 1.98 V 1.89 V
Supply Voltage-Min 1.62 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL GOLD FLASH OVER NICKEL
Base Number Matches 2 1
Output Low Current-Max 4 mA
Package Body Material CERAMIC
Package Equivalence Code LCC4,.06X.08,50/38
Screening Level AEC-Q200
Supply Current-Max 15 mA
Technology HCMOS

Compare FO1HSLBM30.0-T1 with alternatives

Compare CA20C3003GMT with alternatives