FO1HSLBM25.0-T3
vs
CA25C2503IMR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Reach Compliance Code
unknown
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION
Fall Time-Max
10 ns
7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Package Equivalence Code
LCC4,.06X.08,50/37
LCC4,.07X.09,64/48
Physical Dimension
2.0mm x 1.6mm x 0.8mm
2.5mm x 2.0mm x 1.0mm
Rise Time-Max
10 ns
7 ns
Supply Current-Max
4 mA
15 mA
Supply Voltage-Max
1.98 V
1.89 V
Supply Voltage-Min
1.62 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Base Number Matches
2
1
Rohs Code
Yes
Ihs Manufacturer
CTS CORP
Factory Lead Time
8 Weeks
Output Low Current-Max
4 mA
Package Body Material
CERAMIC
Screening Level
AEC-Q200
Compare FO1HSLBM25.0-T3 with alternatives
Compare CA25C2503IMR with alternatives