FO1HSCAM50.0-T1 vs CA20C5002HLT feature comparison

FO1HSCAM50.0-T1 Abracon Corporation

Buy Now Datasheet

CA20C5002HLT CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC CTS CORP
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 10 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Package Equivalence Code LCC4,.06X.08,50/37 LCC4,.06X.08,50/38
Physical Dimension 2mm x 1.6mm x 0.8mm 2.0mm x 1.6mm x 0.8mm
Rise Time-Max 10 ns 7 ns
Supply Current-Max 19 mA 20 mA
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL GOLD FLASH OVER NICKEL
Base Number Matches 1 1
Package Description LCC4,.06X.08,50/38
Output Low Current-Max 8 mA
Package Body Material CERAMIC
Screening Level AEC-Q200
Technology HCMOS

Compare FO1HSCAM50.0-T1 with alternatives

Compare CA20C5002HLT with alternatives