FNF06MV-822 vs RS06K822MT feature comparison

FNF06MV-822 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

RS06K822MT Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes Yes
Active Active
PROSPERITY DIELECTRICS CO LTD FENGHUA ADVANCED TECHNOLOGY
compliant unknown
EAR99 EAR99
Rectangular RECTANGULAR PACKAGE
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 10 INCH TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
8200 Ω 8200 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
20% 20%
200 V 200 V
1 1
CHIP
8533.21.00.30
e3
RECTANGULAR PACKAGE
Tin (Sn) - with Nickel (Ni) barrier

Compare FNF06MV-822 with alternatives

Compare RS06K822MT with alternatives