FNF05JW-474 vs WR08X474JBL feature comparison

FNF05JW-474 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

WR08X474JBL Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
PROSPERITY DIELECTRICS CO LTD WALSIN TECHNOLOGY CORP
compliant compliant
EAR99 EAR99
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 13 INCH BULK
0.125 W 0.125 W
70 °C 70 °C
470000 Ω 470000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1
Yes
CHIP
8533.21.00.30
FLAME PROOF
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare FNF05JW-474 with alternatives

Compare WR08X474JBL with alternatives