FN9299-4-100
vs
BVA16/A0421/12
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHAFFNER EMV AG
BULGIN COMPONENTS PLC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
APPROVAL: CSA, ENEC, UL
STANDARDS: UL, CSA, VDE
Body Breadth
1.26 inch
Body Depth
3.173 inch
Body Length
1.961 inch
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Coupling Type
SNAP
SNAP
Mains Connector Rating
4A, 250VAC
4A, 250VAC
Mounting Type
CABLE AND PANEL
PANEL
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CE; CQC
Termination Type
WIRE
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
1
Pbfree Code
Yes
DIN Conformance
NO
IEC Conformance
YES
MIL Conformance
NO
Compare FN9299-4-100 with alternatives
Compare BVA16/A0421/12 with alternatives