FN9266S-6-06 vs FN9262SA-6-06 feature comparison

FN9266S-6-06 Schaffner

Buy Now Datasheet

FN9262SA-6-06 Schaffner

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHAFFNER HOLDING AG SCHAFFNER HOLDING AG
Reach Compliance Code compliant compliant
Samacsys Manufacturer Schaffner Schaffner
Additional Feature APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL; UKCA REFERENCE STANDARD: CQC; ENEC; IEC/EN 60601-1; UL; UKCA
Body Breadth 1.378 inch 1.378 inch
Body Depth 2.028 inch 1.831 inch
Body Length 1.339 inch 1.339 inch
Body/Shell Style PLUG PLUG
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender MALE MALE
Coupling Type SNAP SNAP
Insulator Material PLASTIC
Mains Connector Rating 6A, 250VAC 6A, 250VAC
Mounting Type PANEL PANEL
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CE; CQC CE; CSA
Termination Type QUICK CONNECT QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare FN9266S-6-06 with alternatives

Compare FN9262SA-6-06 with alternatives