FN9266A-2-06
vs
FN9255R-2-06
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHAFFNER HOLDING AG
SCHAFFNER HOLDING AG
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Schaffner
Additional Feature
APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL; UKCA
APPROVAL: IEC 60320-1, CSA, ENEC, UL
Body Breadth
1.378 inch
0.882 inch
Body Depth
2.028 inch
2.374 inch
Body Length
1.811 inch
1.89 inch
Body/Shell Style
PLUG
PLUG
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
SNAP
SNAP
Insulator Material
PLASTIC
Mains Connector Rating
2A, 250VAC
2A, 250VAC
Mounting Type
PANEL
CABLE AND PANEL
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CE; CQC
CE; CQC
Termination Type
QUICK CONNECT
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
1
Compare FN9266A-2-06 with alternatives
Compare FN9255R-2-06 with alternatives