FN9262SA-1-06 vs FN9266-1-06 feature comparison

FN9262SA-1-06 Schaffner

Buy Now Datasheet

FN9266-1-06 Schaffner

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHAFFNER HOLDING AG SCHAFFNER HOLDING AG
Reach Compliance Code compliant compliant
Samacsys Manufacturer Schaffner Schaffner
Additional Feature REFERENCE STANDARD: CQC; ENEC; IEC/EN 60601-1; UL; UKCA APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL; UKCA
Body Breadth 1.378 inch 1.378 inch
Body Depth 1.831 inch 2.028 inch
Body Length 1.339 inch 1.811 inch
Body/Shell Style PLUG PLUG
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender MALE MALE
Coupling Type SNAP SNAP
Mains Connector Rating 1A, 250VAC 1A, 250VAC
Mounting Type PANEL PANEL
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CE; CSA CE; CQC
Termination Type QUICK CONNECT QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 1 1
Insulator Material PLASTIC

Compare FN9262SA-1-06 with alternatives

Compare FN9266-1-06 with alternatives