FN9262A-4-06
vs
FN9266-4-06
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHAFFNER HOLDING AG
SCHAFFNER HOLDING AG
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Schaffner
Schaffner
Additional Feature
REFERENCE STANDARD: CQC; ENEC; IEC/EN 60601-1; UL; UKCA
APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL; UKCA
Body Breadth
1.378 inch
1.378 inch
Body Depth
1.831 inch
2.028 inch
Body Length
1.811 inch
1.811 inch
Body/Shell Style
PLUG
PLUG
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
SNAP
SNAP
Mains Connector Rating
4A, 250VAC
4A, 250VAC
Mounting Type
PANEL
PANEL
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CE; CSA
CE; CQC
Termination Type
QUICK CONNECT
QUICK CONNECT
Total Number of Contacts
3
3
Base Number Matches
1
1
Insulator Material
PLASTIC
Compare FN9262A-4-06 with alternatives
Compare FN9266-4-06 with alternatives