FN9262-4-07
vs
FN9260-4-07
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHAFFNER HOLDING AG
SCHAFFNER HOLDING AG
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Schaffner
Schaffner
Additional Feature
APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL
APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL
Body Breadth
1.378 inch
1.378 inch
Body Depth
2.185 inch
2.185 inch
Body Length
1.811 inch
1.811 inch
Body/Shell Style
PLUG
PLUG
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
SNAP
SNAP
Insulator Material
PLASTIC
PLASTIC
Mains Connector Rating
4A, 250VAC
4A, 250VAC
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Option
WITH CABLE ASSEMBLY
WITH CABLE ASSEMBLY
Reference Standard
CE; CQC
CE; CQC
Termination Type
WIRE
WIRE
Total Number of Contacts
3
3
Base Number Matches
1
1
Compare FN9262-4-07 with alternatives
Compare FN9260-4-07 with alternatives