FN9260B-6-07 vs FN9266A-6-06 feature comparison

FN9260B-6-07 Schaffner

Buy Now Datasheet

FN9266A-6-06 Schaffner

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHAFFNER HOLDING AG SCHAFFNER HOLDING AG
Reach Compliance Code compliant compliant
Samacsys Manufacturer Schaffner Schaffner
Additional Feature APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL; UKCA
Body Breadth 1.378 inch 1.378 inch
Body Depth 2.185 inch 2.028 inch
Body Length 1.811 inch 1.811 inch
Body/Shell Style PLUG PLUG
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender MALE MALE
Coupling Type SNAP SNAP
Insulator Material PLASTIC PLASTIC
Mains Connector Rating 6A, 250VAC 6A, 250VAC
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Reference Standard CE; CQC CE; CQC
Termination Type WIRE QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare FN9260B-6-07 with alternatives

Compare FN9266A-6-06 with alternatives