FN9244SR-6-06 vs FN9262SA-6-06 feature comparison

FN9244SR-6-06 Schaffner

Buy Now Datasheet

FN9262SA-6-06 Schaffner

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHAFFNER EMV AG SCHAFFNER HOLDING AG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer Schaffner Schaffner
Additional Feature APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL REFERENCE STANDARD: CQC; ENEC; IEC/EN 60601-1; UL; UKCA
Body Breadth 0.882 inch 1.378 inch
Body Depth 1.73 inch 1.831 inch
Body Length 1.177 inch 1.339 inch
Body/Shell Style PLUG PLUG
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type SNAP SNAP
Mains Connector Rating 6A, 250VAC 6A, 250VAC
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CE; CQC CE; CSA
Termination Type SOLDER QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare FN9244SR-6-06 with alternatives

Compare FN9262SA-6-06 with alternatives