FN9244-15-06
vs
GSP2.1416.22
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHAFFNER HOLDING AG
SCHURTER AG
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Schaffner
Additional Feature
APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL
STANDARD: IEC 320/C14, SEV, UL, VDE
Body Breadth
0.882 inch
1.112 inch
Body Depth
1.73 inch
1.238 inch
Body Length
1.89 inch
1.295 inch
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
TIN OVER NICKEL
Contact Finish Termination
NOT APPLICABLE
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
IEC Conformance
YES
YES
MIL Conformance
NO
NO
Mains Connector Rating
15A, 250VAC
15A, 250VAC
Mounting Type
CABLE AND PANEL
BOARD AND PANEL
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CE; CQC
CSA; SEMKO
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
1
Pbfree Code
Yes
Insulator Material
POLYAMIDE
JESD-609 Code
e3
Compare FN9244-15-06 with alternatives
Compare GSP2.1416.22 with alternatives