FN9244-15-06 vs GSP2.140D.14 feature comparison

FN9244-15-06 Schaffner

Buy Now Datasheet

GSP2.140D.14 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHAFFNER HOLDING AG SCHURTER AG
Reach Compliance Code compliant compliant
Samacsys Manufacturer Schaffner
Additional Feature APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL STANDARD: IEC 320/C14, SEV, UL, VDE
Body Breadth 0.882 inch 1.112 inch
Body Depth 1.73 inch 1.238 inch
Body Length 1.89 inch 1.295 inch
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN OVER NICKEL
Contact Finish Termination NOT APPLICABLE Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
MIL Conformance NO NO
Mains Connector Rating 15A, 250VAC 15A, 250VAC
Mounting Type CABLE AND PANEL BOARD AND PANEL
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CE; CQC CSA; SEMKO
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Pbfree Code Yes
Insulator Material POLYAMIDE
JESD-609 Code e3

Compare FN9244-15-06 with alternatives

Compare GSP2.140D.14 with alternatives