FN9222SB-8-08
vs
FN9222SB-15-08HI
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHAFFNER EMV AG
|
SCHAFFNER EMV AG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
STANDARD: IEC/EN 60601-1, ENEC, CQC
|
STANDARD: IEC/EN 60601-1, ENEC, CQC
|
Body Breadth |
0.89 inch
|
0.89 inch
|
Body Depth |
1.512 inch
|
1.512 inch
|
Body Length |
1.89 inch
|
1.89 inch
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
SNAP
|
SNAP
|
Mains Connector Rating |
20A, 250VAC
|
20A, 250VAC
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type |
PANEL
|
PANEL
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FN9222SB-8-08 with alternatives
Compare FN9222SB-15-08HI with alternatives