FN9222-6-07 vs FN9222B-15-08HI feature comparison

FN9222-6-07 Schaffner

Buy Now Datasheet

FN9222B-15-08HI Schaffner

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHAFFNER HOLDING AG SCHAFFNER EMV AG
Reach Compliance Code compliant compliant
Samacsys Manufacturer Schaffner
Additional Feature STANDARDS: IEC 60939, UL 94V-2, CSA STANDARD: IEC/EN 60601-1, ENEC, CQC
Body Breadth 0.886 inch 0.89 inch
Body Depth 1.511 inch 1.512 inch
Body Length 1.89 inch 1.89 inch
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO
IEC Conformance YES
MIL Conformance NO
Mains Connector Rating 20A, 250VAC 20A, 250VAC
Mounting Type PANEL PANEL
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CSA; ENEC CSA; UL
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 2 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Mating Information MULTIPLE MATING PARTS AVAILABLE