FN370-2-21 vs FN379B-2-21 feature comparison

FN370-2-21 Schaffner

Buy Now Datasheet

FN379B-2-21 Schaffner

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHAFFNER HOLDING AG SCHAFFNER EMV AG
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Schaffner Schaffner
Additional Feature STANDARD: IEC 60939, UL 94V-2 STANDARD: IEC 60939, UL 94V-2
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
MIL Conformance NO NO
Mains Connector Rating 2A, 250VAC 2A, 250VAC
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 3 3
Package Description ROHS COMPLIANTS

Compare FN370-2-21 with alternatives

Compare FN379B-2-21 with alternatives