FN258HV-130-35 vs RP328-130-2000-W feature comparison

FN258HV-130-35 Schaffner

Buy Now Datasheet

RP328-130-2000-W Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SCHAFFNER HOLDING AG ASTRODYNE TDI CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer Schaffner
Approvals UL; CSA; ENEC-14 UL; CSA; EN; SEMKO;CE;CUS;ENEC
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 240 mm 90 mm
High Pot 3100 V 3500 V
Leakage Current-Max 25 mA 20 mA
Length 400 mm 270 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 60Hz Hz 50/60Hz Hz
Operating Temperature-Max 100 °C 50 °C
Operating Temperature-Min -25 °C -25 °C
Rated Current 143 A 130 A
Rated Voltage 690 V 480 V
Width 110 mm 150 mm
Base Number Matches 1 1

Compare FN258HV-130-35 with alternatives

Compare RP328-130-2000-W with alternatives