FN258-130-35
vs
RP328-130-10-C
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SCHAFFNER HOLDING AG
|
ASTRODYNE TDI CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Schaffner
|
|
Approvals |
UL; CSA; ENEC-14
|
UL; CSA; EN; SEMKO;CE;CUS;ENEC
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
240 mm
|
90 mm
|
High Pot |
2650 V
|
3500 V
|
Leakage Current-Max |
30 mA
|
20 mA
|
Length |
400 mm
|
270 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
60Hz Hz
|
50/60Hz Hz
|
Operating Temperature-Max |
100 °C
|
50 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Rated Current |
143 A
|
130 A
|
Rated Voltage |
480 V
|
480 V
|
Width |
110 mm
|
150 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare FN258-130-35 with alternatives
Compare RP328-130-10-C with alternatives