FMXA-2153S vs STPS60170CT feature comparison

FMXA-2153S Sanken Electric Co Ltd

Buy Now Datasheet

STPS60170CT STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANKEN ELECTRIC CO LTD STMICROELECTRONICS
Part Package Code TO-220AB TO-220AB
Package Description R-PSFM-T3 TO-220AB, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE LOW LEAKAGE CURRENT
Application GENERAL PURPOSE HIGH VOLTAGE POWER
Case Connection ISOLATED CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 75 A 270 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 15 A 30 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.025 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 1
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Forward Voltage-Max (VF) 0.76 V
JESD-609 Code e3
Rep Pk Reverse Voltage-Max 170 V
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn)

Compare FMXA-2153S with alternatives

Compare STPS60170CT with alternatives