FMV11N60E
vs
10N60G-TF1-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
FUJI ELECTRIC CO LTD
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
TO-220AB
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
384 mJ
700 mJ
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
600 V
600 V
Drain Current-Max (ID)
11 A
10 A
Drain-source On Resistance-Max
0.75 Ω
0.75 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
44 A
38 A
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Rohs Code
Yes
Feedback Cap-Max (Crss)
24 pF
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max (Abs)
50 W
Turn-off Time-Max (toff)
465 ns
Turn-on Time-Max (ton)
205 ns
Compare FMV11N60E with alternatives
Compare 10N60G-TF1-T with alternatives