FMV-G2GS vs SRF2020 feature comparison

FMV-G2GS Sanken Electric Co Ltd

Buy Now Datasheet

SRF2020 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANKEN ELECTRIC CO LTD TAIWAN SEMICONDUCTOR CO LTD
Part Package Code TO-220AC
Package Description R-PSFM-T2 GREEN, PLASTIC, ITO-220AB, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AC TO-220AB
JESD-30 Code R-PSFM-T2 R-PSFM-T3
Non-rep Pk Forward Current-Max 50 A 200 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Output Current-Max 6 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 2 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 3
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Forward Voltage-Max (VF) 0.55 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 20 V
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn)

Compare FMV-G2GS with alternatives

Compare SRF2020 with alternatives