FMS6418M16X vs LM4895MMX/NOPB feature comparison

FMS6418M16X Fairchild Semiconductor Corporation

Buy Now Datasheet

LM4895MMX/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, TSSOP, TSSOP10,.19,20
Pin Count 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 32000 kHz
Consumer IC Type VIDEO AMPLIFIER AUDIO AMPLIFIER
Gain 6 dB 6 dB
Harmonic Distortion 0.8% 1%
JESD-30 Code R-PDSO-G16 S-PDSO-G10
Length 10.3 mm 3 mm
Number of Channels 3 1
Number of Functions 1 1
Number of Terminals 16 10
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.465 V 5.5 V
Supply Voltage-Min (Vsup) 3.135 V 2.2 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 7.5 mm 3 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Output Power-Nom 0.35 W
Package Equivalence Code TSSOP10,.19,20
Peak Reflow Temperature (Cel) 260
Supply Current-Max 8 mA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare FMS6418M16X with alternatives

Compare LM4895MMX/NOPB with alternatives