FMS6418M16 vs MAX9718FEBL+T feature comparison

FMS6418M16 Fairchild Semiconductor Corporation

Buy Now Datasheet

MAX9718FEBL+T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC BGA
Package Description SOP, VFBGA, BGA9,3X3,20
Pin Count 16 9
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 32000 kHz 22 kHz
Consumer IC Type VIDEO AMPLIFIER AUDIO AMPLIFIER
Gain 6 dB 3 dB
Harmonic Distortion 0.8%
JESD-30 Code R-PDSO-G16 S-PBGA-B9
Length 10.3 mm 1.52 mm
Number of Channels 3 1
Number of Functions 1 1
Number of Terminals 16 9
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VFBGA
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 0.67 mm
Supply Voltage-Max (Vsup) 3.465 V 5.5 V
Supply Voltage-Min (Vsup) 3.135 V 2.7 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL BOTTOM
Width 7.5 mm 1.52 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e1
Moisture Sensitivity Level 1
Output Power-Nom 1.4 W
Package Equivalence Code BGA9,3X3,20
Peak Reflow Temperature (Cel) 260
Supply Current-Max 7.5 mA
Technology BICMOS
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 30

Compare FMS6418M16 with alternatives

Compare MAX9718FEBL+T with alternatives