FMS6418M16 vs LM4894LDX/NOPB feature comparison

FMS6418M16 Fairchild Semiconductor Corporation

Buy Now Datasheet

LM4894LDX/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SON
Package Description SOP, HVSON, SOLCC10,.16,20
Pin Count 16 10
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 32000 kHz 20 kHz
Consumer IC Type VIDEO AMPLIFIER AUDIO AMPLIFIER
Gain 6 dB
Harmonic Distortion 0.8% 1%
JESD-30 Code R-PDSO-G16 R-XDSO-N10
Length 10.3 mm 4 mm
Number of Channels 3 1
Number of Functions 1 1
Number of Terminals 16 10
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 0.8 mm
Supply Voltage-Max (Vsup) 3.465 V 5.5 V
Supply Voltage-Min (Vsup) 3.135 V 2.2 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 7.5 mm 3 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 3
Output Power-Nom 1.4 W
Package Equivalence Code SOLCC10,.16,20
Peak Reflow Temperature (Cel) 260
Supply Current-Max 8 mA
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare FMS6418M16 with alternatives

Compare LM4894LDX/NOPB with alternatives