FMS6418M16 vs LM4894ITL feature comparison

FMS6418M16 Fairchild Semiconductor Corporation

Buy Now Datasheet

LM4894ITL Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, VFBGA, BGA9,3X3,20
Pin Count 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 32000 kHz 20 kHz
Consumer IC Type VIDEO AMPLIFIER AUDIO AMPLIFIER
Gain 6 dB
Harmonic Distortion 0.8% 1%
JESD-30 Code R-PDSO-G16 S-PBGA-B9
Length 10.3 mm 1.514 mm
Number of Channels 3 1
Number of Functions 1 1
Number of Terminals 16 9
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VFBGA
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 0.675 mm
Supply Voltage-Max (Vsup) 3.465 V 5.5 V
Supply Voltage-Min (Vsup) 3.135 V 2.2 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL BOTTOM
Width 7.5 mm 1.514 mm
Base Number Matches 2 4
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Output Power-Nom 1 W
Package Equivalence Code BGA9,3X3,20
Peak Reflow Temperature (Cel) 260
Supply Current-Max 8 mA
Terminal Finish Tin/Lead (Sn63Pb37)
Time@Peak Reflow Temperature-Max (s) 40

Compare FMS6418M16 with alternatives

Compare LM4894ITL with alternatives